Banner Engineering WLS27 Pro LED Indicators

Banner Engineering WLS27 Pro LED Indicators are suitable for numerous applications across various industries due to the wide variety of colors and animation possibilities. These programmable indicators offer illumination and multiple indication capabilities in a single device with EZ-STATUS. Banner's Pro Editor software enables users to program device status, animations, and colors for control via three discrete outputs. Additional features include a heavy diffuse window for a smooth glow close-range indication and a high-visibility indication for machine status. Banner Engineering WLS27 Pro LED Indicators offer an IO-Link that helps increase process efficiency and improves machine availability.

Features

  • Programmable models with RGBW LEDs for use in indication, illumination, and inspection applications
  • Banner's Pro Editor software allows users to program device status, colors, and animations for control via 3 discrete outputs
  • IO-Link helps increase process efficiency and improve machine availability
  • Offers illumination and multiple indication capabilities in single device with EZ-STATUS
  • Use bright light for illumination or colors for broad status information
  • Bright white light for efficiency, quality, and safety during normal operation
  • Heavy diffuse window for smooth glow and close-range indication
  • Factory traffic status indication at intersections
  • High visibility indication for machine status and more 

Applications

  •  For use in indication, illumination, and inspection applications
    • Standard diffusion window for full intensity and/or single LED resolution
    • Show time elapsed, level, temperature, position, angle, or other analog-type signals
    • Highlight available work zone status in robot cells
    • Provide operator guidance for assembly and manufacturing processes
    • Factory traffic status indication at intersections
    • High visibility indication for machine status and more
    • Human and machine vision inspection

Videos

Yayınlandı: 2024-10-02 | Güncellenmiş: 2025-01-22