Banner Engineering XS Safety Controller Expansion Modules
Banner Engineering XS Safety Controllers Expansion Modules are accessories to the XS26 Base Safety Controllers. The modules feature an expandable and non-expandable base controller with eighteen safety inputs, eight convertible safety I/Os, and two solid-state safety outputs. The Banner Engineering XS Safety Controllers Expansion Modules offer In-Series Diagnostics (ISD), which provides detailed status and performance data from each connected safety device. The modules have a configured and live view via an Ethernet connection on the expandable base controller.Features
- Six expansion module models
- Eighteen safety inputs
- Two solid-state safety outputs
- Eight convertible safety I/Os
- Includes ISD
- Provides detailed status and performance data from each connected safety device
- Configure and live view via Ethernet connection on an expandable base controller
- Accessible with an HMI or similar device
Additional Resources
Yayınlandı: 2024-01-29
| Güncellenmiş: 2025-09-17