Basler dart 30fps Area Scan Cameras
Basler dart 30fps Area Scan Cameras feature a BCON for MIPI interface with an ON Semiconductor AR1335 CMOS sensor. The cameras offer 30 frames per second (fps) at 13MP resolution in a small footprint of only 27mm x 27mm. This flexible-mount concept enables the use of a variety of lenses, including cost-effective S-mount lenses. The BCON interface incorporates the synergies made possible by combining embedded interface technologies such as LVDS or MIPI CSI-2 with Machine Vision features and technology standards like GenICam. The BCON for MIPI interface is tailor-made for embedded vision applications with MIPI CSI-2 interfaces. Basler dart daA4200-30mci Area Scan Cameras offer color creation, color enhancement, and image acquisition control. The cameras include mount and no-mount options.Features
- Includes ON Semiconductor sensor
- AR1335 sensor
- Rolling shutter
- 1/3" max. image circle
- CMOS sensor type
- 4208px x 3120px resolution (H x V)
- 13MP resolution
- 1.1µm x 1.1µm pixel size (H x V)
- 30fps frame rate
- BCON for MIPI interface
- 27mm x 27mm x 5.3mm housing size (L x W x H)
- 10 bits pixel bit depth
- Synchronization
- Free-run
- Software trigger
- In-camera image processing
- Exposure control
- Programmable via the camera API
- Automatic
- Manual
- 2 digital inputs
- 2 digital outputs
- 5VDC power requirement (via BCON for MIPI interface)
- 0.6W power consumption (typical)
Additional Resources
Yayınlandı: 2019-09-27
| Güncellenmiş: 2025-07-31