Basler pulse USB 3.0 Cameras

Basler pulse USB 3.0 Cameras are compact and low-weight with elegant construction, designed to meet the requirements of a wide variety of vision applications.

The pulse USB 3.0 Cameras from Basler feature a sharp, robust metal housing, including a tripod adapter and a CS-mount that can easily be converted to a C—or S-mount. They are equipped with the USB3 Vision plug-and-play interface and offer excellent stability and low power consumption.

The puA1600-60uc USB 3.0 camera with the e2V EV76C570 CMOS sensor delivers 60 frames per second at 2 MP resolution. The puA1920-30uc USB 3.0 camera with the ON Semiconductor MT9P031 CMOS sensor has 30 frames per second at 2 MP resolution.

These features make the cameras a compact solution for easy system integration and switch from analog to digital vision technology. The pulse series offers global shutter and rolling shutter options, making it the optimal choice for users who need pristine and colorful images together with live footage.

Features

  • Sharp design with elegant metal housing
  • Global shutter and rolling shutter options with frame rates up to 60fps
  • Resolution from 1.2MP up to 5MP
  • 1.3 watt low power consumption and one-cable solution with USB3 Vision technology
  • Included tripod adapter and CS-mount, C- and S-mount adapter optional
  • Compactness with <60g low weight and small size (d x L)
  • Long-term availability as well as outstanding price/performance ratio

Applications

  • Educational, routine and scientific microscopy
  • Laboratory scientific, diagnostic equipment and automation
  • Ophthalmology
  • Dermatology
  • Patient positioning control and virtual patient observation
  • Border and access control
  • People recognition, counting and tracking
  • In-vehicle automatic license plate recognition (ALPR)
  • Wheel alignment

Specifications

  • puA1920-30uc
    • MT9P031 ON Semiconductor Sensor
    • Rolling Shutter
    • 1/3.7" Sensor format
    • CMOS Sensor type
    • 4.2mm x 2.4mm Sensor size
    • 1920px x 1080px Resolution (HxV)
    • 2 MP Resolution
    • 2.2µm x 2.2µm Pixel size (HxV)
    • 30fps Frame Rate
    • Color
    • 38.8mm x 28.2mm dimensions
  • puA1600-60uc
    • e2v EV76C570 Sensor
    • Global Shutter
    • 1/1.8" Sensor format
    • CMOS Sensor type
    • 7.2mm x 5.4mm Sensor size
    • 1600px x 1200px Resolution (HxV)
    • 2 MP Resolution
    • 4.5µm x 4.5µm Pixel size (HxV)
    • 60fps Frame rate
    • Color
    • 38.8mm x 28.2mm dimensions
Yayınlandı: 2021-05-26 | Güncellenmiş: 2025-03-13