BeagleBoard BeagleY®-AI Single Board Computer

BeagleBoard BeagleY®-AI Single Board Computer is an open-source single-board computer with a familiar form factor. It was developed to streamline the process of building smart human-machine interfaces (HMI). The BeagleY-AI Single incorporates cameras and high-speed connectivity into a reliable embedded system. The BeagleBoard BeagleY-AI SBC features a powerful 64-bit, quad-core A53 processor and numerous powerful AI accelerators paired with C7x DSPs capable of 4 TOPS (trillion-operations per second) combined (2 TOPS each). Furthermore, the device integrates a 50GFLOP GPU supporting up to three concurrent display outputs and modern connectivity with USB 3.1, PCIe Gen 3, Wi-Fi®6, and BLE 5.4.

The BeagleY-AI SBC is compatible with a wide range of existing accessories that extend the system functionality, including Power Over Ethernet (PoE), NVMe storage, and 5G connectivity. Implementing a competitive price and user-friendly design, BeagleY-AI delivers a positive development experience using BeagleBoard's tried and tested custom Debian Linux image.

Designers can get started quickly and ramp up AI performance to full throttle in applications such as robotics, factory and building automation, test and measurement, medical, Human-Machine Interfaces (HMIs), intelligent vision, image classification, object detection, and semantic segmentation.

 

Features

  • Board
    • Memory
      • 4GB LPDDR4
      • microSD card socket
      • Board identifier EEPROM
    • Networking
      • BeagleBoard.org BM3301 module based on TI CC3301
        • WiFi 6 (IEEE802.11ax)
        • BLUETOOTH® 5.4 with Bluetooth Low-Energy (BLE)
      • Gigabit Ethernet with power-over-Ethernet (PoE+) support via add-on
    • 3x simultaneous displays
      • microHDMI
      • OLDI (LVDS) with touchscreen support
      • MIPI-DSI with touchscreen support (muxed with MIPI-CSI)
    • Other I/O
      • 2x MIPI CSI
      • PCI-Express® Gen3 x 1 interface (requires external adapter)
      • 4x USB3 (5Gbps) type-A host ports
      • 1x USB2 (480Mbps) type-C device port and power input
      • 40-pin expansion header
      • Fan power and control connector
    • Debug
      • 3-pin JST-SH console UART
      • 10-pin TAG-CONNECT JTAG header
  • Chipset
    • Texas Instruments AM67A Arm-based vision processor
      • Quad-core 64-bit Arm®Cortex®-A53 CPU subsystem at 1.4GHz
      • Dual general-purpose C7x DSP with Matrix Multiply Accelerator (MMA) ) capable of 4 TOPS (trillion-operations per second) combined (2 TOPS each)
      • Arm Cortex-R5 subsystem for low-latency I/O and control
      • GPU, video and vision accelerators, and other specialized processing capability
    • High-speed interfaces
      • PCI-Express® Gen3 single-lane controller
      • USB3.1-Gen1 Port
      • Gigabit Ethernet

Applications

  • Robotics
  • Factory and building automation
  • Test and measurement
  • Medical
  • Human-Machine Interfaces (HMIs)
  • Intelligent vision
    • Image classification
    • Object detection
    • Semantic segmentation

Videos

Board Layout (Top)

BeagleBoard BeagleY®-AI Single Board Computer

Board Layout (Bottom)

BeagleBoard BeagleY®-AI Single Board Computer

Block Diagram

Block Diagram - BeagleBoard BeagleY®-AI Single Board Computer
BeagleBoard BeagleY®-AI Single Board Computer
Yayınlandı: 2024-03-27 | Güncellenmiş: 2025-05-22