BeagleBoard BeagleV®-Ahead Open-Source RISC-V SBC
BeagleBoard BeagleV®-Ahead Open-Source RISC-V Single Board Computer (SBC) offers a BeagleBone Black form factor compatible with P8/P9 cape header pins. The compatibility allows users to stack a BeagleBone cape on top of the SBC to expand capability. The pocket-sized BeagleV®-Ahead features a powerful quad-core RISC-V processor enabling deep dives into the RISC-V ISA.Features
- Alibaba T-Head TH1520 System-on-Chip (SoC)
- 2GHz quad-core RISC-V 64GCV Xuantie C910 Central Processing Unit (CPU)
- 50GFLOPS, 3Mpixel/s Imagination BXM-4-64 Graphics Processing Unit (GPU)
- 4TOPS at INT8 Neural Processing Unit (NPU) at 1GHz
- H.265/H.264 at 4Kp75 video decoder
- H.265/H.264 at 4Kp40 video encoder
- 2x Image Signal Processor (ISP)
- 2x Digital Signal Processor (DSP)
- BeagleBone compatible form-factor
- 4GB RAM and 16GB on-board eMMC flash
- USB3 super-speed (5Gbps) micro-AB for power and data
- Gigabit Ethernet
- Integrated 2.4GHz and 5GHz Wi-Fi
- 2.4GHz and Sub-GHz programmable wireless MCU with integrated IEEE802.15.4 drivers/firmware
- Micro-HDMI, DSI, and 2x CSI
- Expansion via mikroBUS shuttle, BeagleBone cape headers
- RoHS compliant
Applications
- Internet of Things (IoT) devices
- Robotics
- Artificial intelligence (AI)
- Embedded systems
- Industrial control
Specifications
- 96.5mm × 60.7mm × 19.9mm in dimension
- 21.1mm maximum height
- 10x PCB layers
- 1.6mm PCB thickness
Kit Contents
- BeagleV-Ahead board
- 1x 2.4GHz/5GHz antenna
- MicroUSB OTG cable
- Quick-start card
Resources
Board Layout (Top)
Board Layout (Bottom)
Yayınlandı: 2023-07-14
| Güncellenmiş: 2025-09-09