BeagleBoard PocketBeagle 2

BeagleBoard PocketBeagle 2 is a significant upgrade over the original, delivering enhanced performance and usability. The BeagleBoard PocketBeagle 2 has an improved AM6232 MPU, providing faster, more efficient computing. The refined 3.55mm female header height ensures better stability. Additionally, a UART debug connector simplifies troubleshooting, making PocketBeagle 2 a powerful and versatile tool for embedded development.

Features

  • Chipset
    • Texas Instruments AM6232 MPU SoC
    • Dual 64-bit Arm® Cortex®-A53 microprocessor subsystem at up to 1.0GHz
      • Dual Cortex-A53 cluster with 512KB L2 shared cache with SECDED ECC
      • Each A53 core has 32KB L1 DCache with SECDED ECC and 32KB L1 ICache with parity protection
    • Single-core Arm Cortex-M4F MCU at up to 400MHz
      • 256KB SRAM with SECDED ECC
    • Dual-core programmable real-time unit
    • Subsystem (PRUSS) running up to 333MHz
    • Dedicated device/power manager
    • Secure boot supported
    • Trusted Execution Environment (TEE) supported
  • Texas Instruments MSPM0L1105 Arm Cortex-M0+ MCU 
    • 32MHz Arm Cortex-M0+ MCU
    • 32KB flash
    • 4KB SRAM
    • 12-bit ADC
  • Board
    • Processor - Texas Instruments AM6232 SoC
    • SDRAM Memory - 512MB LPDDR4 3200MHz
    • PMIC - TPS6521903
    • Debug support:
      • 3 pin 3.3V JST-SH 1.00mm UART debug port (RPI debug probe compatible)
      • 10-pin JTAG TAG-CONNECT footprint
    • Power source - USB C or cape header VIN (5V at 1A)
    • 72 expansion pin headers with power and battery I/Os, high-speed USB, 8 analog inputs, 52 digital I/Os, and numerous digital interface peripherals
    • LED indicators - 1x power, 1x battery charging, and 4x user controllable LEDs
    • SD/MMC connector: microSD (1.8/3.3V)
    • User input:
      • Power button
      • User/boot button
    • 55mm x 35mm PCB
    • 12.7gm weight

Applications

  • Embedded systems development
  • IoT devices
  • Robotics
  • Prototyping and testing solutions

Kit Contents

  • PocketBeagle 2
  • Instruction card
  • Note: a USB-C to USB-C / USB-A to USB-C cable is not included

Overview

Infographic - BeagleBoard PocketBeagle 2

Block Diagram

Block Diagram - BeagleBoard PocketBeagle 2
Yayınlandı: 2025-01-09 | Güncellenmiş: 2026-01-16