Bel Fuse 0678L Square Ceramic Medium Blow Fuse

Bel Fuse 0678L Square Ceramic Fuses offer a 10A to 30A current rating, -55°C to +125°C operating temperature range, and 250VAC / 72VDC voltage rating. These medium blow, surface-mount fuses are AEC-Q200 and RoHS compliant. Bel Fuse 0678L fuses are ideal for use in voltage regulator modules, PC servers, office electronic equipment, industrial equipment, and medical equipment.

Features

  • Medium blow
  • Surface-mount, high-current fuses
  • 250VAC / 72VDC voltage rating
  • 10A to 30A current rating
  • Compatible with 260°C, infrared lead-free solder process
  • -55°C to +125°C operating temperature range
  • AEC-Q200 and RoHS compliant
  • Halogen-free (Moisture Sensitivity Level 1)

Applications

  • Voltage regulator modules
  • PC servers
  • DC-DC converters
  • Office electronic equipment
  • Industrial
  • Medical
  • POE, POE+
  • Power supplies
Yayınlandı: 2016-09-19 | Güncellenmiş: 2022-03-11