Bel Power Solutions ABC180 & MBC180 Open-Frame Power Supplies
Bel Power Solutions ABC180 and MBC180 Open-Frame Power Supplies feature AC input up to 264VAC while offering output power up to 180W with forced air cooling. Bel Power Solutions ABC180 and MBC180 units have a 4" x 2" x 0.75" form factor and an operating temperature range of -40°C to +70°C. The ABC180 series is ideal for telecom, datacom, and industrial applications, while the MBC41 series is suitable for home health equipment, surgical devices, and more.
Features
- 4" x 2" x 0.75"
- 180W with forced air cooling
- Efficiencies up to 92%
- <0.5W standby power
- -40°C to +70°C operating temperature range
- 12V / 0.5A fan output, thermal shutdown feature
- 3.37M hours, Telcordia -SR332-issue 3 MTBF
- MBC only
- Approved to EN/IEC 60601-1
- Dual fusing
- Medical (BF) safety approvals
Applications
- Instrumentation
- Industrial
- Robotics
- Lighting
- Renewable energy
- Data communications
- Medical power
- Home health care
- Dialysis
- Imaging
- Monitoring
- Surgical devices
Accessories
Yayınlandı: 2017-02-21
| Güncellenmiş: 2025-12-16