Bel Fuse C1H Chip Fuses
Bel Fuse C1H Chip Fuses provide a current rating from 10A to 30A in a small 1206 SMD package. The series features a wide operating temperature range of -55°C to +125°C. Bel Fuse C1H Chip Fuses are compatible with 260°C IR Pb-free and wave soldering process, AEC-Q compliant, RoHS 2 compliant (MSL 1), halogen free, and lead free. Typical applications include notebooks, office electronic equipment, industrial and medical equipment, power supplies, LCD/LED TVs, DC-DC converters, and much more.Features
- Quick acting
- Small size, 1206 SMD
- 10A to 30A current rating
- -55°C to +125°C operating temperature range
- Tape and reel for auto-insert SMD process
- Compatible with 260℃ IR Pb-free and wave soldering process
- AEC-Q compliant
- RoHS 2 compliant (MSL = 1)
- Halogen free
- Lead free
Applications
- Notebooks
- LCD monitors
- PC computers
- Office electronic equipment
- Industrial equipment
- Medical equipment
- POE, POE+
- LCD/LED monitors
- Power supplies
- LCD/LED TVs
- DC-DC converters
Yayınlandı: 2015-12-08
| Güncellenmiş: 2022-03-11