Bel Fuse Ceramic Tube Fuses
Bel Ceramic Tube Fuses are fast-acting rated ceramic tube cartridge fuses available from 600VAC/DC to 1000VAC/DC in a variety of compact packages. These fuses come in three series: 0ADBC, 0ADAC, and 0ADH. The 0ADBC and 0ADAC fuses feature a compact 6.3mm x 32mm package, while the 0ADH series fuses have a 10mm x 38mm package. Bel Ceramic Tube Fuses are suitable for digital measurement instruments, industrial power supplies, and DC-DC modules.Features
- Fast-acting, high-breaking capacity
- Available in cartridge and pigtail axial lead
- Halogen-free
- Lead-free
Datasheets
Yayınlandı: 2018-03-27
| Güncellenmiş: 2022-08-15