Bel Fuse 0ABB Time-Delay 0603 SMD Fuses
Bel Fuse 0ABB Time-Delay 0603 SMD Fuses offer high inrush current withstand capability with current ratings from 1A to 8A in a small ceramic and glass constructed package. Operating within a -55°C to +150°C temperature range, these lead-free, halogen-free, time-delay fuses provide excellent environmental integrity, fully complying with the EU Directive 2011/65/EU and amending directive 2015/863 (MSL = 1). The 0ABB Fuses are also RoHS and AEC-Q compliant for use in automotive applications. Other application uses include electronic devices and batteries.Features
- High inrush current withstand capability
- Small size, 0603 SMD
- Tape and Reel for automatic SMD placement
- Compatible with +260°C Pb-free IR and wave soldering process
- Ceramic and glass construction
- Excellent environmental integrity
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863 (MSL = 1)
- Meets Bel automotive qualification (based on internal AEC-Q test plan)
- Halogen-free and Lead-free
- RoHS and AEC-Q compliant
Applications
- Electronic devices and batteries
- Automotive
Specifications
- 1A to 8A rated current range
- -55°C to +150°C operating temperature range
- 32VDC voltage rating
- 7.0Ω to 160Ω typical cold resistance range
- 80mV to 300mV typical voltage drop range
- Materials
- Ceramic substrate body
- Ag/Ni/Sn terminations (100% lead-free)
- Lead-free glass element cover coating
Yayınlandı: 2021-08-27
| Güncellenmiş: 2022-03-11