Bel Fuse 0ZCF Resettable PPTC Fuses

Bel Fuse 0ZCF Resettable PPTC Fuses are AEC-Q200 compliant fuses designed for automotive and resettable applications with high current and/or voltage. These fuses feature 2920 chip size, high hold currents, and fast trip time. The 0ZCF fuses operate at 300mA to 5A hold current range and -40°C to +85°C temperature range. Bel Fuse 0ZCF Resettable PPTC Fuses are RoHS 2 compliant, UL recognized (E305051), and TUV certified (R5012117).

Bel Fuse has released a Low Rho version of the 0ZCF Resettable PPTC Fuses. These Low Rho fuses feature the same 2920 chip size with a fast trip time, high hold currents, a 6A to 7A operating current range, and a maximum voltage of 12V. 

Features

  • 2920 chip size
  • Fast trip time
  • High hold currents
  • AEC-Q200 compliant
  • RoHS 2 compliant
  • UL recognized (E305051)
  • TUV certified (R5012117)

Specifications

  • 300mA to 5A operating hold current range
  • 6V to 60V (per table) maximum voltage
  • -40°C to +85°C operating temperature range

Applications

  • Automotive
  • Any resettable applications with high current and/or voltage

Mechanical Dimensions and Marking

Mechanical Drawing - Bel Fuse 0ZCF Resettable PPTC Fuses

Average Time Current Characteristic Curve at 23°C

Performance Graph - Bel Fuse 0ZCF Resettable PPTC Fuses
Yayınlandı: 2019-10-11 | Güncellenmiş: 2023-03-17