Bel Fuse 0ZRE Radial Leaded PTC Resettable Fuses
Bel Fuse 0ZRE Radial Leaded PTC Resettable Fuses offer superior circuit protection with an additional resettable feature in a radial lead package. These fuses provide continuous use at voltages up to 240VAC/DC. They offer 50mA to 2A operating (hold current) range and 265VAC/DC maximum interrupt voltage. Bel Fuse 0ZRE Radial Leaded PTC Resettable Fuses are designed for use in line voltage power supplies, transformers, and appliances.Features
- Continuous use at voltages up to 240VAC/DC
- 50mA to 2A operating (hold current) range
- 265VAC/DC maximum interrupt voltage
- –40ºC to +85ºC operating temperature range
- RoHS 2 compliant
- Lead and halogen free
- IR reflow process - JEDEC J-Std-020 - +260ºC, 40 seconds, maximum
- UL, TUV safety agency approvals
Applications
- Line voltage power supplies
- Transformers
- Appliances
Dimensions
Yayınlandı: 2018-07-06
| Güncellenmiş: 2024-06-18