Bel Fuse 0ZRS Radial Leaded PTC Resettable Fuses

Bel Fuse 0ZRS Radial Leaded Positive Temperature Coefficient (PTC) Resettable Fuses are solid-state devices featuring AEC-Q200 compliance and low resistance for automotive applications. These resettable fuses offer 32VDC maximum voltage and 500mA to 10A operating (hold current) range. The 0ZRS radial leaded fuses operate at -40°C to +125°C. These resettable fuses are TUV certified (R50105187), UL recognized (E305051) – cURus, and RoHS 2 compliant. The 0ZRS radial leaded fuses are lead- and halogen-free devices suitable as limiting devices. Bel Fuse 0ZRS Radial Leaded PTC Resettable Fuses are ideal for automotive applications, including motor and motor circuits, ECU I/O protection, HVAC motor, LCD back-light heaters, plugs, and adapter/chargers.

Features

  • Low resistance
  • High hold current
  • Solid state
  • Radial leaded
  • Halogen free
  • Lead free

Specifications

  • AEC-Q compliant
  • RoHS compliant
  • UL recognized (E305051) – cURus
  • TUV certified (R50105187)
  • 500mA to 10A operating range
  • 32VDC maximum voltage
  • 100A maximum current
  • -40°C to +125°C operating temperature range

Applications

  • Motor and motor circuits
  • Door locks
  • Mirrors
  • Seats
  • Sunroofs
  • Windows
  • Infotainment
  • Navigations systems
  • ECU I/O protection
  • HVAC motor
  • LCD back-light heaters
  • Plugs
  • Adapter/chargers

Dimension Overview

Mechanical Drawing - Bel Fuse 0ZRS Radial Leaded PTC Resettable Fuses
Yayınlandı: 2019-08-07 | Güncellenmiş: 2024-06-18