Stewart Connector / Cinch Connectivity Solutions IP67 USB Type-C Connectors
Stewart Connector / Cinch Connectivity Solutions IP67 USB Type-C® Connectors support USB 3.0, USB 3.1, and USB 3.2 (Gen 1 and Gen 2) to meet high-speed 10Gbps transmission of audio/video signal output in harsh environments. The reversible mating interface provides easy and reliable mating of the plug to the jack in any plug direction. The Stewart/Cinch 67U3CD cable assembly variant offers mating for right-angle USB-C waterproof DIP connectors. Bel IP67 USB Type-C Connectors feature a 5A current carrying capacity in a -40°C to +80°C temperature range and are reflow solder compatible.
Features
- Supports USB 3.0, USB 3.1, and USB 3.2, Gen 1 and Gen
- Reversible mating interface for easy and reliable mating of plug to jack in any plug direction
- Reflow solder compatible
- Tape and reel available for pick-and-place operation, depending on the type
Applications
- Medical devices
- Industrial environments
- Military communications
- Renewable energy industry
- Rugged computing equipment
Specifications
- Options
- SS-52400-004: mid-surface-mount design feature
- SS-52400-012: vertical PCB mount
- SS-52400-007: bulkhead mount
- 67U3CD-xM-K: 1m and 3m male cables designed to mate with SS-52400-007
- IP67 rated
- 5A current carrying capacity
- 0.30mm (0.012") PCB height
- -40°C to +80°C operating temperature range
Accessories
Additional Resources
Yayınlandı: 2021-04-08
| Güncellenmiş: 2026-01-28