Bel Keystone Jacks

Bel Keystone Jacks utilize an easy condor-style crimp method that allows the cable's conductors to be terminated with the simple push of a finger. This tool-less design is ideal for terminating and connecting network cabling used in a wall plate or patch panel. Bel Keystone Jacks come in shielded and unshielded configurations with Cat5e and Cat6 performance levels available. The shielded versions have a zinc-alloy shield. The series withstands <750 mating cycles.

Features

  • UL 94V-0 plastic
  • 50µ" gold contact plating
  • Phosphor bronze alloy IDC contacts with 100µ" of 100% tin alloy
  • 24AWG to 22AWG IDC wire gauge acceptance
  • Withstands <750 mating cycles
  • 500MΩ minimum electrical insulation resistance at 100VDC
  • Dielectric withstanding voltage of 1000VDC/AC peak contact to contact at 60Hz for 1 minute
  • Shielded versions have zinc-alloy shield
Yayınlandı: 2018-08-17 | Güncellenmiş: 2023-08-15