Bel Magnetic Solutions Single Port 5GBase-T MagJack™ ICMs
Bel Magnetic Solutions Single Port 5GBase-T MagJack™ ICMs offer power of both 60W and 100W with 720mA or 1000mA of current at 57VDC continuous. These ICMs feature a 5GBase-T capable design that is compatible with all known 5GBase-T current-mode and voltage-mode PHYs. The industry standard footprint and pinout makes these ICMs a drop-in replacement for 1G products, no PCB changes needed. Bel Magnetic Solutions Single Port 5GBase-T MagJack™ ICMs are ideal for base stations, high bandwidth wireless access points, and high powered devices like ethernet cameras that require more than 30W of power.Features
- Meets all IEEE 802.3 10/100Base-T thru 5GBase-T electrical requirements including RL, IL, Hi-pot and Common Mode parameters
- Can carry 720mA or 1000mA of current at 57VDC continuous.
- Operates from -40°C to +85°C.
- 100% hi-pot tested in production
- Comes with many different LED color combinations and options
- RoHS 6/6 compliant
- UL recognized
- 50 micro-inches of gold plated contacts as required by the TIA 1096/FCC 47, Part 68.
- RJ45 plug-tab up for ease of use
- Lead-free wave-solder compatible
- EMI-spring tabs on the shield for enhanced EMI and ESD performance
Applications
- High power sourcing applications like low density 5GBase-T Ethernet switches requiring up to 100W of 48V power
- High powered devices like ethernet cameras that require more than 30W of power
- NBASE-T complaint products
- Higher bandwidth wireless access points
- Base stations
Videos
Yayınlandı: 2019-12-02
| Güncellenmiş: 2023-03-17