Bel Power Solutions PET1600-12-074RD DC-DC Power Supply
Bel Power Solutions PET1600-12-074RD DC-DC Power Supply converts -40VDC to -72VDC voltage range into an isolated main output of 12VDC. This 1600W DC-DC power supply is designed for powering Intermediate Bus Architectures (IBAs) in high-performance and high-reliability servers, routers, and network switches. Bel Power Solutions PET1600-12-074RD DC-DC front-end power supply utilizes full digital control architecture for greater efficiency, control, and functionality. Typical applications include networking switches, servers, routers, and telecommunications.Features
- -40VDC to 72VDC input voltage range
- Always-On 12V/3A/36W standby output
- Hot-plug capable
- Best-in-class "Platinum" efficiency
- PMBus® communication interface for control, programming, and monitoring
- Full digital controls for improved performance
- Parallel operation with active current sharing
- Designed with a high 34W/in3 density
- 73.5mm x 40mm x 265mm form factor
- Status LED with a fault signaling
Applications
- Servers and routers
- Networking switches
- Telecommunications
PET1600-12-074RD Block Diagram
Product Dimensions
Yayınlandı: 2018-09-10
| Güncellenmiş: 2022-09-02