Bel Power Solutions TET1500 AC/DC Front-End Power Supply
Bel Power Solutions TET1500 AC/DC Front-End Power Supply is a 1500W power-factor-corrected (PFC) device that converts standard AC or high-voltage DC (HVDC) power into a main output of 12VDC. This power supply is designed for powering intermediate bus architectures in high-performance and high-reliability servers, routers, and network switches. Bel Power Solutions TET1500 AC/DC Front-End Power Supply offers 96% typical efficiency at half load, a 90VAC to 305VAC universal input voltage range, and a 180VDC to 400VDC HVDC input range.Features
- 1500W power
- 96% efficiency (typical) at half load
- 90VAC to 305VAC universal input voltage range
- 180VDC to 400VDC HVDC input
- AC input with PFC
- 3.3V / 5V (16.5W) programmable always-on standby output
- Hot-plug capable
- Parallel operation with active analog current sharing
- Digital controls for improved performance
- 35W/in3 high-density design
- 54.5mm x 40.0mm x 321.5mm small form factor (2.14" x 1.57" x 12.66")
- I2C communication interface for control, programming, and monitoring with power management bus protocol
- Overtemperature, output overvoltage, and overcurrent protection
- 256B of EEPROM for user information
- OK and FAIL with fault-signaling status LEDs
Applications
- High-performance servers
- Routers
- Switches
Block Diagram
Yayınlandı: 2020-04-16
| Güncellenmiş: 2024-04-22