Bel Power Solutions TET2000-12-086 AC-DC Front-End Power Supplies
Bel Power Solutions TET2000 AC-DC Front End Power Supplies are 2100W AC-DC power-factor-corrected (PFC) and DC/DC power supplies that convert standard AC mains power or high-voltage DC bus voltages into a main output of 12VDC. Bel Power Solutions TET2000 is designed for power intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. The TET2000-12-086 series meets international safety standards and displays the CE Mark for the European Low Voltage Directive (LVD).Features
- Best-in-class, 80 PLUS certified "Titanium" efficiency
- Wide input voltage range: 180VAC to 264VAC / 2100W, 90VAC to 180VAC / linear derating
- AC input with power factor correction
- Always-on 24W standby output (12V / 2A)
- Hot-plug capability
- Parallel operation with active current sharing through analog bus
- Full digital controls for improved performance
- High density design: 51W/in3
- 86mm x 40mm x 195mm dimensions
- Up to 400kHz I2C communication interface with PMBus® protocol for monitoring, control, and firmware update via bootloader
- RoHS compliant
- Status LED with fault signaling
- Safety-approved to IEC 62368-1:2014 Second Edition and UL 62368-1 2nd Ed
- Three US patents (US 6,970,366 B2; US 8,503,199 B1; US9,166,498 B2) and three US patents pending
Applications
- High performance servers
- Routers
- Switches
Block Diagram
Yayınlandı: 2018-04-24
| Güncellenmiş: 2022-09-02