Bel Power Solutions TET3200 AC-DC / HVDC Front-End Power Supply
Bel Power Solutions TET3200 AC-DC / HVDC Front-End Power Supply is a 3200W AC-DC power-factor-corrected (PFC) or DC-DC power supply. The unit converts standard AC mains power or high voltage DC bus voltages into a main output of 12VDC for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. The TET3200 offers a universal input voltage range of 90VAC to 300VAC and a DC input range of 180VDC to 410VDC. The power supply is hot-plug capable and features an I2C communication interface with power management bus (PMBus) protocol for monitoring, control, and firmware update via bootloader. Bel Power Solutions TET3200 AC-DC / HVDC Front-End Power Supply meets international safety standards and displays the CE Mark for the European Low Voltage Directive (LVD).Features
- Best-in-class, titanium efficiency
- AC input with power factor correction
- Hot-plug capable
- I2C communication interface with PMBus protocol for monitoring, control, and firmware update via bootloader
- Full digital controls for improved performance
- Parallel operation with active current sharing through analog bus
- Overtemperature, output overvoltage, and overcurrent protection
- Safety approved to UL/CSA 62368-1, IEC/EN 62368-1, and IEC/EN 60950-1
- US patents US 6,970,366 B2; US 8,503,199 B1; and US9,166,498 B2; and 3 US patents pending
- RoHS compliant
Applications
- High-performance servers
- Routers
- Networking switches
Specifications
- 90VAC to 300VAC universal input voltage range
- 180VDC to 410VDC input voltage range
- 33.8 W/in3 high-density design
- 555mm x 69mm x 40.5mm small form factor (21.85" x 2.72" x 1.60")
- 2 status LEDs: AC OK and DC OK with fault signaling
Block Diagram
Additional Resources
Yayınlandı: 2020-09-23
| Güncellenmiş: 2024-09-30