Signal Transformer / Bel DRC Radial Coil Inductors

Signal Transformer / Bel DRC Radial Coil Inductors offer a 1.2µH to 15,000µH inductance range, low DCR, and a -20°C to +85°C operating temperature range. These inductors are unshielded radial drum chokes with through-hole mount components commonly used to filter high-frequency signals and mitigate EMI/RFI. The DRC inductors utilize winding technology, copper windings, and ferrite cores, addressing the needs of modern filtering applications by providing effective electrical noise suppression via a combination of high impedance, elevated current capacity, and large inductance. Signal Transformer / Bel DRC Radial Coil Inductors are suitable for TV and audio equipment, telecommunication devices, personal computers, and switching power supplies.

Features

  • Wide inductance range
  • Low DCR
  • Tape packaging for auto-insertion
  • High peak current support
  • Large saturation current capacity
  • Small footprint

Applications

  • TV and audio equipment
  • Telecommunication devices
  • Personal computers
  • Switching power supplies
  • Other noise filters
Yayınlandı: 2023-07-13 | Güncellenmiş: 2023-07-18