Signal Transformer / Bel HCTC High Current Toroidal Chokes
Signal Transformer / Bel HCTC High Current Toroidal Chokes are designed to suppress high-frequency electrical noise with high efficiency and reliability. The chokes feature an open-frame design and offer high current capacity and excellent EMI suppression. The HCTC series features a solid carrier base for stable vertical PCB mounting and fixed-pin spacing for easy PCB insertion. Signal Transformer / Bel HCTC High Current Toroidal Chokes applications include EMI/RFI filtering for switch-mode power supplies (SMPS), LCD panels, computers, monitors, and DC-DC converters.Features
- Solid base for stable vertical mounting
- Fixed pin spacing for easy PCB insertion
- Wide range of inductance and current ratings
- Single-layer wound coils
- High current capacity
- Excellent EMI suppression
Applications
- EMI/RFI filtering for SMPS
- LCD panels
- Computers
- Monitors
- DC-DC converters
- EV charging power supplies
Specifications
- -55°C to +105°C operating temperature range
- 1.7A to 20A DC rated current
- 1mH to 50mH inductance
- 1500Vrms dielectric strength
- UL 94V-0-rated headers
Vertical PCB Mounting
Videos
Development Tool
Additional Resources
Yayınlandı: 2020-02-13
| Güncellenmiş: 2024-08-29