Stewart Connector / Cinch Connectivity Solutions M8 A-Code Sensor Cable Assemblies

Stewart Connector / Cinch M8 A-Code Sensor Cable Assemblies feature IP68-rated water-resistant sensor cables, ideal for miniature sensors and other limited space applications. The sensor cable assemblies offer A-coding (or keying) within the M8 series, which prevents mismatching with other M8 coding options. These four-position cable assemblies offer 0.5m to 3m lengths. Stewart Connector / Cinch M8 A-Code Sensor Cable Assemblies are RoHS compliant and provide reliable function in harsh environments.

Features

  • IP68 water resistance
  • A-coding prevents mismatching with other M8 coding/keying options
  • M8 A-Code female connector (End A)
  • Pigtail or M8 A-code male connector (End B)
  • Four positions
  • 0.5m to 3m lengths available
  • RoHS compliant

Applications

  • Industrial
  • Miniature sensors
  • Limited-space applications
  • Harsh environments

Specifications Chart

Chart - Stewart Connector / Cinch Connectivity Solutions M8 A-Code Sensor Cable Assemblies
Yayınlandı: 2024-04-26 | Güncellenmiş: 2026-01-15