Benewake TF02-Pro LiDAR Mid-Range Distance Sensors
Benewake TF02-Pro LiDAR Mid-Range Distance Sensors are single-point ranging sensors with improved accuracy of different reflectivity, which allows stable, accurate, sensitive, and high-frequency range detection. With a detecting range of up to 40 meters, the components also offer up to 100Klux ambient light resistance and up to 1000Hz frame rate. Benewake TF02-Pro sensors are available with two formats of data output, the standard data output format and the character string data format, both of which are switchable with a command. Phillips M2.5 round screws are recommended for installation (not included).Features
- Configurable parameters
- Communication interface
- Frame rate
- Baud rate
- Reset to default
- Up to 40m range
- Ambient light resistance (up to 100Klux)
- High frame rate (up to 1000Hz)
- Low power consumption
- IP65 protection rating
Applications
- Intelligent traffic
- Intelligent parking lots
- Material level monitoring
- UAV
Specifications
- Operating Ranges
- 0.1m to 40m at 90% reflectivity
- 0.1m to 13.5m at 10% reflectivity
- 0.1m to 40m at 90% reflectivity (100Klux)
- 0.1m to 13.5m at 10% reflectivity (100Klux)
- Accuracy
- ±5cm (0.1m to 5m)
- ±1% (5m to 40m)
- 1cm distance resolution
- 100Hz frame rate
- 100Klux ambient light resistance
- Temperature ranges
- -20°C to +60°C operating
- -30°C to +80°C storage
- VCSL light source
- 850nm central wavelength
- 3° FOV
- EN60825 photobiological class 1 safety
- 5VDC to 12VDC supply voltage
- ≤200mA average current
- ≤1W power consumption
- 300mA peak current
- LVTTL communication level (3.3V)
- 69mm x 41.5mm x 26mm (LxWxH) in dimension
- 50g in weight (with cables)
- PC/ABS enclosure material
- 80cm cable length
- Communication interfaces
- UART
- 115200 baud rate
- 8 data bits
- 1 stop bit
- I2C
- 400kbps maximum transmission rate
- lave mode
- 0x10 default address
- 0101 to 0x7F address range
- UART
Additional Resources
Yayınlandı: 2021-01-21
| Güncellenmiş: 2024-03-26