Benewake TF03-180 LiDAR Long Range Distance Sensor
Benewake TF03-180 LiDAR Long Range Distance Sensor is an industrial-grade light detection and ranging distance sensor with a maximum detection range of 180m. With an integrated compensating algorithm for outdoor glare and other interference, the TF03-180 from Benewake can operate in strong light environments and rain, fog, and snow conditions within a -25°C to +60°C temperature range. Multiple built-in operating modes let users change the parameters and configurations to meet different applications.Features
- Configurable parameters
- Frame rate
- Communication interfaces
- Baud rate
- Restore default
- Save configuration
- High frame rate
- IP67 protection rating
- Small size
- CAN or UART/RS485/RS232 interface options
Applications
- Vehicle collision avoidance and safety warning
- Traffic flow statistics
- Camera triggers
- UAV assisted takeoff and landing
Specifications
- Operating range
- 0.1m to 180m at 90% reflectivity
- 0.1m to 70m at 10% reflectivity
- 0.1m to 130m at 90% reflectivity and 100Klux
- 0.1m to 50m at 10% reflectivity and 100Klux
- Accuracy
- ±10cm (within 10m)
- 1% (10m and further)
- 1cm distance resolution
- 1Hz to 1000Hz adjustable frame rate (default 100Hz)
- 100Klux ambient light immunity
- Temperature ranges
- -25°C to +60°C operating
- -40°C to +85°C storage
- LD light source
- 905nm central wavelength
- Class 1 photobiological safety rating (EN60825)
- 5V to 24V supply voltage range
- 150mA peak current
- Average current
- ≤150mA at 5V
- ≤80mA at 12V
- ≤50mA at 24V
- ≤1W power consumption
- 44mm x 43mm x 32mm (LxWxH) in dimension
- Aluminum alloy enclosure material
- 70cm cable length
- Communication interfaces
- UART/RS485/RS232
- 115200 baud rate
- 8 data bit
- 1 stop bit
- CAN
- 1000kbps baud rate
- 0x3003 data bit
- 0x3 stop bit
- Standard frame format
- UART/RS485/RS232
Yayınlandı: 2021-01-21
| Güncellenmiş: 2024-03-26