Bergquist Company TGP 40000SF 40W/m-K Silicone Free GAP PAD®

Bergquist TGP 40000SF 40W/m-K Silicone Free GAP PAD® features gap-filling materials that achieve an ultra-high 40W/m-K thermal conductivity. The GAP PAD thermal interface products, formerly known as Thermexit, are uniquely designed for thermal management applications requiring silicone-free solutions. Due to its oriented filler technology, the TGP 40000SF series delivers excellent thermal performance at 56psi peak pressure. The GAP PAD products offer a higher thermal conductivity rating than previous thermal interface materials (TIMs) with easier handling, lower density, and a more lightweight sheet thickness. The TGP 40000SF 40W/m-K GAP PAD polymer construction allows low liquid migration without silicone outgassing or mobile polymer bleed, and these models include tack on one side. Bergquist TGP 40000SF 40W/m-K Silicone Free GAP PAD products are ideal for various applications, including telecommunications, automotive modules, and aerospace modules.

Features

  • Ultra-high thermal conductivity
  • Silicone-free construction
  • Low silicone outgassing
  • Low silicone extraction
  • Low mobile polymer bleed
  • Not electrically insulating
  • Elastomeric GAP PAD
    • Retains shape, allows rework, and disassembly at end-of-life
    • Optional one-sided tackiness to facilitate the assembly process

Applications

  • Telecommunications
    • 5G network
    • Data centers
    • Switches
    • Routers
  • Optical transceivers
  • ASICs, DSPs
  • Storage
  • Automotive modules
  • Power converters
  • Motor controls
  • Aerospace modules
  • LEDs, lasers

Specifications

  • 40W/m-K thermal conductivity
  • 85 hardness, Shore 00, ASTM D2240
  • 1.7g/cc density rating
  • 56psi peak stress at 10% strain
  • 4" x 6" and 6" x 6" sheet sizes
  • 20mils, 40mils, 60mils, 80mils, 100mils, and 125mils standard thickness
  • -40°C to +150°C operating temperature range

Board Close-Up

Infographic - Bergquist Company TGP 40000SF 40W/m-K Silicone Free GAP PAD®

ADAS Applications

Infographic - Bergquist Company TGP 40000SF 40W/m-K Silicone Free GAP PAD®

HP Computing & 5G Telecom Applications

Infographic - Bergquist Company TGP 40000SF 40W/m-K Silicone Free GAP PAD®
Yayınlandı: 2024-05-14 | Güncellenmiş: 2024-10-31