BittWare 250-SoC Accelerator Cards

BittWare 250-SoC Accelerator Cards offer a directly attached accelerator designed for the creation of remote, disaggregated storage, or Ethernet Just-a-Bunch-of-Flash (EJBOF). The 250-SoC Cards reduce data centers' storage cost, footprint, and power. The BittWare 250-SoC Accelerator Cards include the Xilinx Zynq UltraScale+ MPSoC device featuring programmable logic and 64-bit ARM processors. These powerful and feature-rich devices allow data transfers to be coordinated between two 100GbE network ports, onboard DDR4 memory, and a PCIe Gen 3 host interface.

Features

  • 2x 100GbE via two QSFP28
  • 64-bit cortex A53 ARM Zynq UltraScale+ ZU19EG MPSoC

Specifications

  • FPGA
    • Xilinx Zynq UltraScale+
      • ZU19EG FFVD1760 package
      • Core speed grade -2
      • Quad-core cortex-A53 MPCore 1.5GHz application ARM
      • Dual-core cortex-R5 MPCore 600MHz real-time ARM
      • Mali-400 MP2 graphics processor
  • On-board DDR4 SDRAM
    • DDR4 SDRAM FPGA fabric memory
      • One 4GB bank of DDR4 SDRAM x72 bits
      • 2400 MT/s transfer rate
    • DDR4 SDRAM MPSoC memory
      • One 4GB bank of DDR4 SDRAM x72 bits
      • 2400 MT/s transfer rate
  • Host interface
    • x16 mechanical PCIe Gen3 capable
    • Configurable as x16 up to Gen3, or two x8 PCI in bifurcated slots
  • QSFP cages
    • Two front panel 4-25Gbps-lane QSFP28 cages
    • User programmable low jitter clocking supporting 10/25/40/100GbE
    • Each QSFP28 can be independently clocked
  • Board control (front panel)
    • RJ45 1GbE access to the ARM processor
    • USB connector for UART to ARM processor
  • Datacenter deployment, health monitoring, and reporting
    • On-board power, voltage, and temperature monitoring
    • Field flash update via software
    • SMBus-controlled anti-bricking, fallback, and multiboot
    • SMBus access to unique board data and temperature sensor
  • Active heatsink cooling
  • Electrical
    • On-card power derived from PCIe slot supplies
    • Power dissipation is application-dependent
    • ~50W typical FPGA power consumption
  • +5°C to +35°C operating temperature range
  • Quality
    • Manufactured to IPC-A-610 Class 2
    • RoHS compliant
  • Form factor
    • Half-height, half-length PCIe board
    • Full-height PCI bracket option
    • 68.90mm x 167.65mm (2.713" x 6.600")
  • Deliverables
    • 250-SoC FPGA board
    • Built-In Self-Test (BIST)
    • 1-year access to the online Developer Site
    • 1-year hardware warranty
    •  

Required Equipment

  • JTAG Breakout Board 
  • For JTAG access to the card, connect the ACC-JTAG-BR to a USB-over-JTAG programming cable then the FPGA card and Vivado Labs support

Kit Contents

  • 250-SoC FPGA board
  • Built-In Self-Test (BIST)
  • 1-year access to online developer site
  • 1-year hardware warranty

Compliances

           •  RoHS – restriction of hazardous substances
           •  FCC (USA) 47CFR15.107, 47CFR15.109 (Class A)
           •  CE (Europe) EN 55032/EN55024 (Class A)
           •  ICES (Canada) ICES-003 issue 6 (Class A)

Block Diagram

Block Diagram - BittWare 250-SoC Accelerator Cards
Yayınlandı: 2020-06-11 | Güncellenmiş: 2025-10-15