BittWare IA-420f Agilex™ FPGA Cards

BittWare IA-420f Agilex™ FPGA Cards with PCIe Gen4 x16 is an Altera® Agilex-based FPGA card designed to deliver next-generation performance for data center, networking, and edge computing workloads. The IA-420f NIC-sized card offers a balance of I/O and memory using the Agilex chip’s unique tiling architecture with a QSFP-DD (1x 200G), DDR4 SDRAM, PCIe Gen4 x16, and a GPIO port for diverse applications. The BittWare IA-420f Agilex FPGA Cards enable an abstracted development flow for dramatically simplified code reuse across multiple architectures.

Features

  • FPGA
    • Altera Agilex AGF014
    • Core speed grade-2
    • I/O speed grade-2
  • 2Gbit Flash memory for booting FPGA
  • 2x banks onboard DDR4, up to 8GB each
  • x16 Gen4 interface direct to FPGA, connected to PCIe hard IP
  • QSFP-DD cages
    • QSFP-DD cage on the front panel connected directly to FPGA via eight transceivers
    • User programmable low jitter clocking supporting 10/25/40/100GbE
    • Jitter cleaner for network recovered clocking
  • 4x GPIO expansion connector
  • External clocking: 1 PPS and 10MHz ref clk front panel inputs (optional)
  • USB access to BMC, USB-JTAG, USB-UART
  • Electrical
    • Onboard power derived from PCIe slot
    • Power dissipation is application-dependent
    • 75W maximum power consumption
  • Board management controller
    • Voltage, current, and temperature monitoring
    • Power sequencing and reset
    • Field upgrades
    • FPGA configuration and control
    • Clock configuration
    • Low bandwidth BMC-FPGA comms with SPI link
    • USB 2.0
    • PLDM support
    • Voltage overrides
  • Single-slot passive heatsink
  • Operating temperature of 5°C to 35°C
  • Low profile (half-height, half-length) PCIe slot card
  • 167.7mm x 68.9mm
  • RoHS compliant
  • CE, FCC, and ICES approvals

Compliances

           •  FCC (USA) 47CFR15.107 / 47CFR15.109
           •  CE (Europe) EN 55032:2015 + A11:2020 / EN 55035:2017 + A1:2021 / EN 61000-3-2:2019 + A1:2021 / EN 610003-3:2013 + A1:2019
           •  UKCA (United Kingdom) BS EN 55032:2015 + A11:2020 / BS EN 55035:2017 + A1:2021 / BS EN 61000-3-2:2019 + A1:2021 / BS EN 610003-3:2013 + A1:2019
             ICES (Canada) ICES-003 issue 7
           •  CE (Europe) EN IEC 62368-1:2020 + A11:2020
           •  UKCA (United Kingdom) BS EN IEC 62368-1:2020 + A11:2020
           •  CB scheme certificate No. DK-139414-UL
           •  RoHS compliant to the 2011/65/EU + 2015/863 directive

Videos

Block Diagram

Block Diagram - BittWare IA-420f Agilex™ FPGA Cards
Yayınlandı: 2021-09-03 | Güncellenmiş: 2025-10-15