BittWare XUP-VV8 FPGA Accelerator Cards
BittWare XUP-VV8 FPGA Accelerator Cards feature the Xilinx FPGA in a 3/4-length PCIe board, including QSFP-DD (double-density) cages for maximum port density. The XUP-VV8 supports up to 8x 100GbE or 32x 10/25GbE using the Virtex UltraScale+ VU13P or VU9P FPGA. The FPGA provides large logic resources, up to 3.8M logic cells, and 455Mb of embedded memory. The BittWare XUP-VV8 FPGA Accelerator Cards offer a jitter cleaner to support synchronous Ethernet. If external memory on the DIMMs is not required, the board can be configured as a single-width board.Features
- Four QSFP-DD for up to 8x 100GbE
- Air or liquid cooled
- Up to 3.8M logic cells and 455Mb embedded RAM
Specifications
- FPGA
- Virtex UltraScale+
- VU9P or VU13P in D2104 package
- Core speed grade - 2
- On-board Flash
- Flash memory for booting FPGA
- External memory
- 4 DIMM sites, each supporting:
- Up to 128 GBytes DDR4 x72 with ECC
- Up to 576 Mbits dual QDR-II+ x18 (2 independent 288Mbit banks)
- 4 DIMM sites, each supporting:
- Host interface
- x16 Gen3 interface direct to FPGA
- USB ports
- Micro USB: access to BMC, FPGA JTAG, and FPGA UART
- Timestamp
- 1 PPS input and 10MHz clock input
- OCuLink
- 2 OCuLink on the rear edge, each connected to FPGA via 4x GTY transceivers
- QSFP cages
- 4 QSFP-DD cages on front panel
- Each supports 2x 100GbE, 2x 40GbE, 8x 25GbE, or 8x 10GbE
- Jitter cleaner for network recovered clocking
- Cooling
- Dual-width passive heatsink - standard
- Single-width passive heatsink - optional (Available on boards with no external memory)
- Dual-width active heatsink - optional
- Dual-width liquid cooling - optional
- Board Management Controller
- Voltage, current, and temperature monitoring
- Power sequencing and reset
- Field upgrades
- FPGA configuration and control
- Clock configuration
- I2C bus access
- USB 2.0
- Voltage overrides
- Electrical
- On-board power derived from a 12V PCIe slot & two AUX connectors (8-pin)
- Power dissipation is application-dependent
- Environmental
- +5°C to +35°C operating temperature range
- Form factor
- 3/4-length, standard-height PCIe dual-width board
- Single-width option (Available on boards with no external memory)
- 10in x 4.37in (254mm x 111.15mm)
- System development
- BittWorks II Toolkit – host, command, and debug tools for BittWare hardware
- FPGA development
- FPGA Examples – example Vivado projects, available with the BittWorks II Toolkit
- Xilinx Tools – Vivado® Design Suite
Compliances
• EMC
○ FCC (USA) 47CFR15.107 / 47CFR15.109
○ CE (Europe) EN 55032:2015 / EN 55035:2017
○ UKCA (United Kingdom) BS EN 55032:2015 / BS EN 55035:2017
○ ICES (Canada) ICES-003 issue Jan. 6, 2016
• RoHS
○ Directive 2011/65/EU of the European Parliament and of the Council of June 8, 2011, on the restriction of the use of certain hazardous substances in electrical and electronic equipment
Videos
Block Diagram
Infographic
Yayınlandı: 2020-06-11
| Güncellenmiş: 2025-10-15