BIVAR SMFLP Flexible Light Pipe Systems

BIVAR SMFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These are ideal for applications where space constraints, enclosure layouts, or design requirements prevent direct LED placement. The BIVAR SMFLP Flexible Light Pipe Systems pairs a surface-mount LED adapter with flexible optical fiber, enabling efficient light routing from compact SMD LEDs to front-panel indicators.

Features

  • Designed for SMD LEDs in PCB layouts that prevent direct LED placement
  • Optical fiber available in 1mm or 2mm diameters
  • Fiber length ranges from 1" to over 100 feet
  • Multiple lens shapes: round, oval, rectangular
  • Color-coded fiber jackets for easy identification

Applications

  • Compact electronics
  • Communications equipment
  • Instrumentation

Dimensions

Chart - BIVAR SMFLP Flexible Light Pipe Systems
Yayınlandı: 2025-12-19 | Güncellenmiş: 2026-01-13