BIVAR Zero Light Bleed Rigid Light Pipes
BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.The zero light bleed pipes include the LPV board-mount vertical tubular light pipes and LPR board-mount right-angled tubular light pipes. The LPV light pipes offer a 2mm to 4mm lens diameter range, and LPR light pipes provide a 3mm to 5mm lens diameter range.
Features
- Adapter surrounds SMD LEDs
- Channel light directly to the lens
- Eliminates light bleed at the source
- Flat and domed lens options available
- Made of polycarbonate material
- Economical
- For use in high-vibration environments
- LPV light pipes
- 2mm, 3mm, and 5mm lens diameter
- Vertical tubular body shape
- LPR light pipes
- 3mm, 4mm, and 5mm lens diameter
- Right-angled tubular body shape
- RoHS compliant
Additional Resources
Yayınlandı: 2019-04-30
| Güncellenmiş: 2024-07-03