B&K Precision Model 9200B Multi-Range DC Power Supplies
B&K Precision Model 9200B Multi-Range DC Power Supplies are capable of replacing several power supplies on the bench by offering extended operating areas. Unlike conventional supplies with fixed output ratings, these power supplies automatically recalculate voltage and current limits for each setting, providing maximum output power in any voltage/current setting within the supply's rated voltage and current limits. The 9200B devices are suitable for a wide range of applications including production testing, R&D, electronic field service, and education.Features
- Multi-ranging operation
- 1mV/0.1mA high programming and readback resolution
- Store and recall up to 72 instrument settings
- Output timer function
- List mode programming
- Standard USB (USBTMC-compliant) and RS232 interfaces supporting SCPI commands for remote control
- Remote sense
- Thermostatically controlled fan
- Built-in digital voltmeter (DVM)
- Overvoltage/overpower/overtemperature protection and key-lock function
- Compact 19” half-rack form factor allows for side-by-side rack mounting of two units
Applications
- Production testing
- R&D
- Electronic field services
- Education
Specifications
- 60V or 150V maximum voltage options
- 10A to 25A maximum current range
- 200W to 600W maximum power
- Programming resolutions
- 1mV voltage
- 0.1mA current
- 110/220VAC input
- 47Hz to 63Hz frequency range
- Temperature ranges
- 0 to +40°C operating
- -20°C to +70°C storage
- 3-year warranty
Front Panel
Rear Panel
Characteristics Curve
Yayınlandı: 2017-04-11
| Güncellenmiş: 2024-01-24