Boréas Technologies EXT-BT-1204 Haptic Round Button

Boréas Technologies EXT-BT-1204 Haptic Round Button is a piezo button integration built around TDK PowerHap 1204 piezoelectric actuator technology. This haptic button is designed for seamless use with the BOS1921-Kit piezo driver. This tactile interface delivers crisp, customizable haptic sensations with up to 35μm displacement and 4.5g acceleration, making it an ideal demonstration platform for high-definition haptic experiences. The Boréas EXT-BT-1204 features a mechanical design with an integrated pivot plate mechanism that provides 2:1 mechanical amplification of the haptic effect. The calibrated 15g moving mass ensures optimal force transmission while maximizing the haptic feedback from the PowerHap 1204 actuator. The round button form factor showcases how piezo haptics can be effectively implemented in a familiar interface design. The EXT-BT-1204 Haptic Round Button comes pre-configured with optimal settings for the BOS1921-Kit driver, showcasing the full capabilities of the piezo controller. These capabilities include energy-efficient operation, precise force sensing, and advanced waveform synthesis.

Features

  • Scalable haptic feedback solution
    • Premium tactile experience with powerhap piezo technology
    • Up to 35μm displacement and 4.5g acceleration
    • Customizable haptic profiles, from sharp clicks to buzzing sensations
  • Advanced mechanical integration
    • Elegant round button design with professional-grade materials
    • Mechanical amplification via pivot plate (2:1 ratio)
    • 15g moving mass for enhanced haptic feedback
    • Exchangeable powerhap actuator system
  • Perfect BOS1921-Kit demonstration
    • Showcases full piezo driver capabilities
    • Highlights energy-efficient operation
    • Demonstrates precise force sensing
    • Illustrates waveform synthesis and customization

Applications

  • Human-machine interfaces
  • Smartphones
  • Portable computers, keyboards, and mice
  • Gaming controllers and wearables
  • Electronic cooling

Specifications

  • PowerHap 1204H018V060 actuator type
  • 0V to 95V operating voltage range
  • 35µm maximum displacement
  • 4.5g maximum acceleration
  • 175Hz resonant frequency
  • 40mm button diameter
  • 15g moving mass
  • -40°C to +85°C operating temperature range
  • 80N maximum compressive force
  • 2:1 mechanical amplification ratio
  • Round (enclosed) form factor
  • FPC connector interface
  • BOS1921-Kit compatible driver
Yayınlandı: 2025-04-28 | Güncellenmiş: 2025-10-16