Bosch BMI088 IMU for Drones/Robotics

Bosch BMI088 High-Performance Inertial Measurement Unit (IMU) is specifically designed for drone and robotics applications. The 6-axis sensor combines a 16-bit triaxial gyroscope and a 16-bit triaxial accelerometer in a miniature 3mm x 4.5mm x 0.95mm3 LGA package. The unit uses an automotive-proven gyroscope technology in a low-TCO accelerometer design. The gyroscope of the BMI088 has bias stability of less than 2°/h and a low-temperature coefficient of offset (TCO) below 15mdps/K. Other features include a low TCO of 0.2mg/K and low spectral noise of only 175μg/√Hz in the widest measurement range of ± 24g. Bosch BMI088 improves the flying and navigation experiences by making accurate steering easier even in naturally high-vibration environments.

Features

  • Excellent vibration robustness and suppression
  • Stable to large temperature changes
  • Automotive-proven low drift gyroscope and superior accelerometer performance

Applications

  • Drones and flying toys
  • Industrial robots, hover boards
  • Domestic appliances (e.g. vacuum cleaners, social robots, etc.)

Pin Description

Bosch BMI088 IMU for Drones/Robotics
Yayınlandı: 2018-01-11 | Güncellenmiş: 2026-06-11