Ezurio Nitrogen8M Carrier Board

Ezurio Nitrogen8M Carrier Board is engineered for Nitrogen8M SOMs based on the i.MX 8M processor. The Nitrogen8M carrier board features an operating temperature range from 0°C to +70°C with an operating supply voltage of 5V. The board is Wi-Fi® Certified and features BLUETOOTH®. The board offers I2C, SPI, UART, USB, and PCIe connectivity ports.

Specifications

  • v2.0 4k at 60 HDMI
  • 5V Power supply
  • LVDS N/A
  • RGB N/A
  • MIPI DSI x1 4-Lane (1080p60)
  • Networking connections
    • Ethernet 10/100/1GB
    • Wi-Fi Certified 802.11ac
    • BLUETOOTH BT4.1
  • Audio interfaces
    • Headphone x1 (WM8960)
    • Microphone x1
    • Amplifier 2W (1W per channel)
  • Connectivity ports
    • 3x I2C
    • 1x SPI
    • UART up to 4
    • USB x4 USB 3.0
    • SATA N/A
    • RTC x1 + battery
    • PCIe x2 (Gen2 1-lane each)
    • JTAG N/A
    • CAN N/A
  • 147.19mm x 110.97mm Dimensions (L x W)
  • Commercial 0°C to +70°C (-40°C to +85°C optional) temperature rating

Overview

Location Circuit - Ezurio Nitrogen8M Carrier Board
Yayınlandı: 2023-05-01 | Güncellenmiş: 2024-04-02