Ezurio Nitrogen8M System on Module (SOM)

Ezurio Nitrogen8M System on Module (SOM) is an i.MX-based Nitrogen platform, using NXP i.MX 8M processors. The RAM (2-4GB) and eMMC (16GB-64GB) can be modified to fit requirements. The Ezurio Nitrogen8M SOM is designed for mass production with a guaranteed 10-year lifespan, FCC pre-scan results, and a stable supply chain. Industrial temperature and conformal coating options are available.

Features

  • Arm® Cortex®-A53 (64-bit) + Cortex-M4F
  • 2GB-4GB of LPDDR4 RAM
  • 4GB-128GB of eMMC
  • Pre-certified Wi-Fi® (802.11ac) and BLUETOOTH® (BT 4.1) module
  • 4K + HDR video capabilities
  • 4-lane MIPI-DSI display (up to 1080p)
  • Dual camera inputs (4-lane MIPI-CSI)
  • High performance GPU3D (GC7000)

Specifications

  • CPU
    • i.MX 8M
    • x4 Arm Cortex-A53 + x1 Arm Cortex-M4F
    • CPU Cores 4
    • CPU Clock (Max) 1.5GHz-2.0GHz
  • Memory and Storage
    • 2GB LPDDR4 (up to 4GB) RAM
    • 16GB (up to 128GB) eMMC
  • Multimedia
    • GC7000Lite 3D graphics acceleration
    • 4Kp60, h.265 and VP9 video decode
    • x2 4-Lane MIPI CSI camera interfaces
    • HDMI v2.0 4k@60, MIPI DSI x1 4-lane (1080p60) display connections
  • Networking Connections
    • 10/100/1GB Ethernet
  • Certified 802.11ac (via carrier) Wi-Fi
  • BT5.0 (via carrier) Bluetooth
  • Audio Interfaces
    • x1 (WM8960) (via carrier) headphone
    • x1 (via carrier) microphone
  • 2W (1W per channel) (via carrier) amplifier
  • Connectivity Ports
    • x3 (via carrier) I2C
    • x1 (via carrier) SPI
    • Up to 4 (via carrier) UART
    • x4 USB 3.0 (via carrier) USB
    • x1 + battery (via carrier) RTC
    • x2 (via carrier Gen2 1-lane each) PCIe
  • PCB specifications
    • 67.6mm x 48.4mm dimensions (L x W)
  • Miscellaneous specifications
    • Commercial 0°C to 70°C (-40°C to +85°C optional) temperature rating
    • 5V power supply
Yayınlandı: 2023-09-13 | Güncellenmiş: 2024-04-02