Ezurio Nitrogen93 SMARC®
Ezurio Nitrogen93 SMARC® is powered by NXP's innovative i.MX 93 applications processor, NXP PMIC PCA9450, and Ezurio's Sona Wi-Fi® 6/6E and BLUETOOTH® 5.3/5.4 module. The Nitrogen93 offers dedicated onboard security hardware, secure boot Linux, and a high-performance, flexible, secure storage system for passwords, certificates, and data storage. The Ezurio high-performance module and the SMARC carrier board serve as a single board computer (SBC) that can significantly speed customer products to market.Features
- Optional Wi-Fi 6 + BLUETOOTH 5.3
- SMARC 2.1.1 standard form factor of 82mm x 50mm
- 1.7GHz dual-core Cortex-A55 MPU and 250MHz Corex-M33 MCU
- Machine learning, graphics, video, vision, and audio
- Secure enclave and secure boot powered by i.MX 93
- Multiple high-performance memory options
- Extensive range of pre-certified antennas
- 10+ year product lifecycle
- Software support includes Yocto Linux, Zephyr RTOS, and FreeRTOS
- Commercial and industrial temperature rating options
- Global radio certifications - FCC, ISED, CE, UKCA and more
Applications
- Energy meters and energy storage smart electrical panels
- Smart city, smart camera
- Smart building control, HVAC
- Industrial Human Machine Interface (HMI)
- Industrial IoT and vision systems
- Commercial food and beverage equipment
Overview
Additional Resources
- Understanding the SMARC Standard and What It Can Do For Your Design
- Future Proofing Your Industrial or Commercial Device Platform
- Coming Soon: Nitrogen93 SMARC with Wi-Fi 6 + Bluetooth 5.3
- Nitrogen93 SMARC® System-On-Module from Laird Connectivity Delivers Next-Generation Secure, Smart, Standardized, and Connected IoT
Yayınlandı: 2023-09-11
| Güncellenmiş: 2025-10-16