Bourns 2017 FLAT® GDT Surge Arrestors

Bourns 2017 Gas Discharge Tube (GDT) Surge Arrestors with FLAT® Technology offer a 2-electrode GDT in an innovative flat-package design. Bourns FLAT technology delivers a low profile solution for high density and height-restricted PCB applications. Bourns 2017 surge arrestors are ITU K.12 Class III devices rated at 10kA on an 8/20µs waveform. The series is offered with DC breakdown voltages ranging from 90V to 420V and is available in horizontal and vertical surface-mount versions as well as a leadless design for cartridge or clamp fit applications.

Features

  • 10kA 8/20µs rated
  • Compact, horizontal, space saving design
  • Robust surge current ratings
  • Stable performance over the life
  • Low leakage and insertion loss
  • Constant capacitance regardless of voltage
  • Voltage limiting suitable for sensitive equipment
  • Low arc voltage
  • Wide range of voltages
  • RoHS compliant

Applications

  • Telecom Customer Premises Equipment (CPE)
  • Industrial communications
  • Surge protective devices
  • High density PCB assemblies

Videos

Yayınlandı: 2015-10-07 | Güncellenmiş: 2022-03-11