Bourns 2510 & 2520 Data & Signal SPDs

Bourns 2510 and 2520 Data and Signal Surge Protective Devices (SPD) are designed to protect 1-pair and 2-pair data lines with common reference potential in data, signal, and communications systems from electrical surges. The SPDs feature a 20kA max discharge current rating and a 100MHz cut-off frequency rating. The SPDs offer a non-interruptible signal transmission during module exchange and pluggable surge protection for DIN-rail mounting. Bourns 2510 and 2520 Data and Signal SPDs are IEC 61643-21 compliant and ideal for telecommunications, low-voltage alarm circuits, high-frequency transmission systems, analog/digital communications, and RS-232, RS-422, and RS-485 interface applications.

Features

  • Dataline protector per UL 497B standard
  • Non-interruptible signal transmission during module exchange
  • Two-stage protection circuit limits transients associated with gas discharge tubes and diodes
  • Pluggable surge protection for DIN-rail mounting
  • Impulse current capacity up to 2.5kA, 10μs to 350μs
  • IEC 61643-21 compliant (category D1/C1/C2/C3)

Applications

  • RS-232, RS-422, and RS-485 interfaces
  • Telecommunications
  • Low-voltage alarm circuits
  • High-frequency transmission systems
  • Analog/digital communications

Specifications

  • 2510
    • 5VDC to 110VDC nominal voltage range
    • 6VDC to 170VDC max continuous operating voltage range
    • 10kA C2 nominal discharge current
    • 20kA C2 max discharge current
    • 2.5kA D1 lightning impulse current
    • ≤30V to ≤300V voltage protection level
    • 1A nominal current rating
    • 100MHz cut-off frequency
    • 0.68Ω impedance per line
    • 90mm x 12mm x 74mm dimensions
    • -40°C to +85°C operating temperature range
  • 2520
    • 5VDC to 48VDC nominal voltage range
    • 6VDC to 54VDC max continuous operating voltage range
    • 10kA C2 nominal discharge current
    • 20kA C2 max discharge current
    • 2.5kA D1 lightning impulse current
    • ≤30V to ≤100 voltage protection level
    • 1A nominal current rating
    • 100MHz cut-off frequency
    • 0.68Ω impedance per line
    • 90mm x 12mm x 74mm dimensions
    • -40°C to +85°C operating temperature range

Videos

Dimensions

Mechanical Drawing - Bourns 2510 & 2520 Data & Signal SPDs
Yayınlandı: 2023-12-06 | Güncellenmiş: 2024-06-12