Bourns 3382 Series Position Sensors
Bourns 3382 Series 12mm Rotary Position Sensors are highly reliable, low profile sensors suitable for multiple sensing and control applications. The sensors are available in surface mount and through-hole versions and a resistance range of 2.5K to 100K. The 3382 rotary position sensors from Bourns are RoHS and AEC-Q200 compliant. Typical applications include test and measurement equipment, consumer electronics, small engines, robotics, and medical equipment.Features
- Surface mount and through-hole versions
- 12mm square/dustproof
- One million rotational cycles
- Thin profile
- AEC-Q200 compliant
- RoHS compliant
Applications
- Volume control on audio equipment
- Motion controllers
- Dishwasher control systems
- Automotive temperature range
Videos
Additional Resource
Yayınlandı: 2015-10-15
| Güncellenmiş: 2022-03-11