Bourns MF-RG Multifuse® PPTC Resettable Fuses

Bourns MF-RG Multifuse® PPTC Resettable Fuses provide circuit protection solutions for applications in the automotive, data server, and industrial electronics industries. These fuses can carry high currents and offer a maximum operating voltage (Vrms) of 16V. Bourns MF-RG fuses are ideal for tight spaces and anywhere fast tripping is required.

Features

  • Radial leaded devices
  • Smaller size for similar Ihold rating
  • Faster tripping
  • AEC approved
  • RoHS compliant
  • Halogen free

Applications

  • Automotive
  • Data servers
  • Industrial electronics
Yayınlandı: 2017-04-06 | Güncellenmiş: 2022-03-11