Bourns SRF2012AA Common Mode Chip Inductors
Bourns SRF2012AA Common Mode Chip Inductors offer current ratings up to 400mA, an impedance range of 67Ω to 360Ω (±25%), a rated voltage of 50VDC, minimum insulation resistance of 10MΩ, and a withstanding voltage of 125VDC. Applications include noise suppression, personal computers, and display panels.Features
- High impedance values
- Current ratings up to 400mA
- Halogen-free and RoHS compliant
Applications
- Noise suppression
- Personal computers
- Display panels
Specifications
- 300mA to 400mA current rating range
- 67Ω to 360Ω (±25%) impedance range
- 50VDC rated voltage
- 125VDC withstanding voltage
- 10MΩ minimum insulation resistance
- +230°C reflow soldering for 50 seconds maximum
- +260°C resistance to soldering heat for 10 seconds maximum
- 300mA to 400mA maximum DC current range
- -40°C to +125°C temperature range
- +30°C maximum temperature rise at IDC
- Materials
- Ferrite core
- Enameled copper wire
- Ag/Ni/Sn terminals
Additional Resources
Yayınlandı: 2016-01-12
| Güncellenmiş: 2024-06-19