Bourns SRP5030TA Automotive Shielded Power Inductors

Bourns SRP5030TA Automotive Shielded Power Inductors feature a carbonyl powder core, shielded construction, and an inductance range of 0.1µH to 10µH. The series features a high saturation current and are AEC-Q200 qualified, RoHS compliant, and halogen free. Bourns SRP5030TA Automotive Shielded Power Inductors operate in a -55°C to +150°C temperature range (temperature rise included). Typical applications include automotive systems, DC/DC converters, and power supplies.

Features

  • Carbonyl powder core
  • Shielded construction
  • High saturation current
  • AEC-Q200 qualified
  • Halogen free
  • RoHS compliant

Applications

  • Automotive systems
    • Driver assistant
    • Information
    • Entertainment
    • Lighting
  • DC/DC converters
  • Power supplies

Specifications

  • 0.1µH to 10µH inductance range at 100KHz, 1V
  • ±20% or ±30% inductance tolerance
  • DCR range
    • 2.5mΩ to 110mΩ typical
    • 3mΩ to 128mΩ maximum
  • 5 to 20 minimum Q range at 100KHz, 1V
  • 18MHz to 320MHz typical SRF range
  • Moisture sensitivity level (MSL) 1
  • -55°C to +150°C temperature range (temperature rise included)

Dimensions

Bourns SRP5030TA Automotive Shielded Power Inductors
Yayınlandı: 2016-01-15 | Güncellenmiş: 2022-12-02