Bourns TISP40xxH1BJ VLV Overvoltage Protectors
Bourns TISP40xxH1BJ Very Low Voltage (VLV) Overvoltage Protectors are designed to control overvoltages on digital telecommunication lines and consist of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially stopped by breakdown clamping until the voltage rises to the breakover level, which triggers the device to crowbar into a low-voltage on-state condition. This low-voltage on-state allows the current resulting from the overvoltage to be safely diverted through the device. The device switches off when the diverted current drops below the holding current value.Features
- Low capacitance
- Controls overvoltages on digital telecommunication lines
- ±5μA repetitive peak off-state current (IDRM)
- ±0.8A maximum breakover current (I(BO))
- ±50mA minimum holding current (HI)
- Package: SMB (DO-214AA)
- Temperature ranges
- -40°C to +150°C junction range (TJ)
- -65°C to +150°C storage range (Tstg)
Applications
- Digital Line Signal Level Protection
- ISDN
- xDSL
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Devreden Çıkarma Voltajı VBO | Devreden Çıkarma Akımı IBO Maks | Oranlı Tekrarlayan Kapalı Voltaj VDRM | Kapalı Durum Kaçak Akım @ VDRM IDRM | Sabit Akım Ih Maks | Akım Oranı |
|---|---|---|---|---|---|---|---|
| TISP4025H1BJR-S | ![]() |
25 V | 800 mA | 13 V | 5 uA | 50 mA | 5 A |
| TISP4030H1BJR-S | ![]() |
30 V | 800 mA | 15 V | 5 uA | 50 mA | 5 A |
| TISP4015H1BJR-S | ![]() |
15 V | 800 mA | 8 V | 5 uA | 50 mA | 5 A |
| TISP4040H1BJR-S | ![]() |
40 V | 800 mA | 25 V | 5 uA | 50 mA | 5 A |
| TISP4011H1BJR-S | ![]() |
9 V | 200 mA | 5.25 V | 1 uA | 60 mA | 5 A |
Yayınlandı: 2016-01-21
| Güncellenmiş: 2022-03-11