Bourns CRxA Series AEC-Q200-Compliant Chip Resistors
Bourns CRxA Series AEC-Q200-Compliant Chip Resistors are offered in eight footprints, ranging from small 0201 (0603 metric) to 2512 (6432 metric). These RoHS-compliant, halogen-free resistors meet AEC-Q200 requirements and are designed for general-purpose applications. Bourns CRxA resistors provide rated power from 0.05W to 1W, resistance from 1Ω to 20MΩ, and an operating temperature range of -55°C to +125°C or +155°C. The resistors use a thick film element printed onto a ceramic substrate.Features
- Thick film technology
- Power rating up to 1W @ +70°C
- AEC-Q200 compliant
- RoHS compliant
- Halogen-free
Applications
- General purpose
- Automotive
Specifications
- -55°C to +125°C or +155°C operating temperature range
- 0.05W to 1W rated power
- ±1% and ±5% resistance tolerances
- 1Ω to 20MΩ resistance range
Yayınlandı: 2020-05-01
| Güncellenmiş: 2024-03-22