Bourns AV Automotive Grade Varistors
Bourns AV Series Automotive Grade Varistors offer excellent transient energy distribution. The varistors are transient suppressors with temperature-independent suppression characteristics, enabling protection from -55°C to +125°C. The compact varistors require less board space than silicon TVS diodes, allowing for greater circuit board layout flexibility. Bourns AV Series Automotive Grade Varistors applications include anti-lock brake systems, direct-ignition systems, airbag control systems, and wiper motors.Features
- Formerly a KEKO-Varicon product
- 0805, 1206, 1210, 1812, and 2220 sizes
- 12V, 24V, and 42V supply voltages
- Broad range of current- and energy-handling capabilities
- Low 40V to 110V clamping voltage range
- Non-sensitive to mildly activated fluxes
- Non-plastic coating for better flammability rating
- +125°C max continuous operating temperature
- Load dump energy up to 50J available
- AEC-Q200 Grade 1 available
- RoHS compliant
Applications
- Anti-lock brake systems
- Airbag control systems
- Air conditioning
- Direct ignition systems
- Wiper motors
- Central locking systems
- Seat adjustment motors
- Seat heating
- Window lifting systems
Yayınlandı: 2020-03-02
| Güncellenmiş: 2024-03-20