Bourns BA60951CS AEC-Q200 2.25W Flyback Transformer
Bourns BA60951CS 2.25W Flyback Transformer is an automotive-grade, AEC-Q200-compliant device in a low-profile SMT package (2.9mm x 2.4mm x 1.1mm). This transformer is designed with a minimum 8mm creepage distance for an 800V working voltage, which is ideal for electric vehicle (EV) applications requiring a high isolation voltage. Typical automotive applications include powering battery management systems and isolated power across separate voltage systems in hybrid vehicles. Bourns BA60951CS 2.25W Flyback Transformer is designed for a 250kHz switching frequency and provides 2.25W output power. The transformer can be used with many flyback controller ICs and can be customized for other output voltages and applications.Features
- Isolated flyback transformer
- Designed for isolated power supplies operating at 120kHz
- 800V working voltage
- Basic insulation
- 2.25W of output power
- AEC-Q200 compliant
- RoHS compliant
Applications
- Electric vehicles requiring high isolation voltage
- Battery management systems
- Flyback controller ICs
Specifications
- 25µH at 250kHz/0.1V primary inductors
- 8mm minimum creepage distance
- -40°C to +155°C operating temperature range
Schematic
Yayınlandı: 2022-10-26
| Güncellenmiş: 2023-12-15