Bourns CD-MMBL110S Surface Mount Bridge Rectifier Diode
Bourns CD-MMBL110S Surface Mount Bridge Rectifier Diode is housed in a tiny DFN3538 package (3.5mm x 3.8mm x 1.15mm), minimizing PCB real estate and fitting into designs with height constraints. A flat no-leads package construction features superior coplanarity, improved solder joints, and virtually eliminates short circuit conditions during manufacturing. The Bourns CD-MMBL110S Surface Mount Bridge Rectifier Diode is rated at 1000V/1A with enhanced thermal dissipation capabilities.Features
- 1000V/1A rating
- Tiny DFN3538 package, 3.5mm x 3.8mm
- Low 1.15mm profile
- High thermal dissipation
- Halogen-free and RoHS compliant
Applications
- USB wall sockets
- AC/DC power supplies
- Battery chargers
- Low/medium risk medical equipment
- Industrial equipment
Specifications
- 1000V maximum repetitive peak reverse voltage
- 1A maximum average forward rectified current
- 30A peak forward surge current
- -55°C to +150°C temperature range
- 1.0V or 1.1V maximum instantaneous forward voltage
- 5.0µA or 100µA maximum repetitive peak reverse current
- 9pF typical junction capacitance
- Thermal resistance
- +130°C/W junction-to-air
- +40°C/W junction-to-case
Yayınlandı: 2021-10-28
| Güncellenmiş: 2024-06-19